
HXR6112-DNT | |
|---|---|
DigiKey Part Number | HXR6112-DNT-ND |
Manufacturer | |
Manufacturer Product Number | HXR6112-DNT |
Description | IC TRANSCEIVER 0/12 DIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/12 Receiver Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/12 | |
Duplex | - | |
Data Rate | 16Gbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $742.10000 | $742.10 |
| 10 | $619.80900 | $6,198.09 |
| 25 | $589.27880 | $14,731.97 |
| 112 | $553.51491 | $61,993.67 |

