HS54095TZ-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11,100
Unit Price: $4.27000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS54095TZ-E

DigiKey Part Number
HS54095TZ-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS54095TZ-E
Description
MOSFET N-CH 600V 200MA TO92-3
Customer Reference
Detailed Description
N-Channel 600 V 200mA (Ta) 750mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
HS54095TZ-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
66 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable