TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STQ1NK60ZR-AP

DigiKey Part Number
497-12343-1-ND - Cut Tape (CT)
497-12343-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STQ1NK60ZR-AP
Description
MOSFET N-CH 600V 300MA TO92-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 300mA (Tc) 3W (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
STQ1NK60ZR-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
15Ohm @ 400mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
6.9 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
94 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.96400$29.64
100$2.28680$228.68
500$2.13436$1,067.18
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.56617$3,132.34
4,000$1.55779$6,231.16
6,000$1.53267$9,196.02
10,000$1.49295$14,929.50
14,000$1.47798$20,691.72
Manufacturers Standard Package