
HIP2211FBZ | |
|---|---|
DigiKey Part Number | 20-HIP2211FBZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP2211FBZ |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6V ~ 18V | |
Logic Voltage - VIL, VIH | 1.47V, 1.84V | |
Current - Peak Output (Source, Sink) | 3A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 115 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,940 | $7.22668 | $21,246.44 |


