
HIP2100IBZT | |
|---|---|
DigiKey Part Number  | HIP2100IBZTTR-ND - Tape & Reel (TR) HIP2100IBZTCT-ND - Cut Tape (CT) HIP2100IBZTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HIP2100IBZT  | 
Description  | IC GATE DRVR HALF-BRIDGE 8SOIC  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Driven Configuration  | Half-Bridge  | |
Channel Type  | Independent  | |
Number of Drivers  | 2  | |
Gate Type  | MOSFET (N-Channel)  | |
Voltage - Supply  | 9V ~ 14V  | |
Logic Voltage - VIL, VIH  | 4V, 7V  | |
Current - Peak Output (Source, Sink)  | 2A, 2A  | |
Input Type  | Non-Inverting  | |
High Side Voltage - Max (Bootstrap)  | 114 V  | |
Rise / Fall Time (Typ)  | 10ns, 10ns  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $42.10000 | $42.10 | 
| 10 | $32.10400 | $321.04 | 
| 25 | $29.60880 | $740.22 | 
| 100 | $26.86510 | $2,686.51 | 
| 250 | $25.55600 | $6,389.00 | 
| 500 | $24.76742 | $12,383.71 | 
| 1,000 | $24.11808 | $24,118.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $23.43281 | $58,582.03 | 

