
HIP2100EIBZT | |
|---|---|
DigiKey Part Number | 20-HIP2100EIBZTTR-ND - Tape & Reel (TR) 20-HIP2100EIBZTCT-ND - Cut Tape (CT) 20-HIP2100EIBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIP2100EIBZT |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | HIP2100EIBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 4V, 7V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 114 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.10000 | $42.10 |
| 10 | $32.10400 | $321.04 |
| 25 | $29.60880 | $740.22 |
| 100 | $26.86510 | $2,686.51 |
| 250 | $25.55600 | $6,389.00 |
| 500 | $24.76742 | $12,383.71 |
| 1,000 | $24.11808 | $24,118.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $23.43281 | $58,582.03 |

