


HIN202EIBNZ-T7A | |
|---|---|
DigiKey Part Number | HIN202EIBNZ-T7ATR-ND - Tape & Reel (TR) HIN202EIBNZ-T7ACT-ND - Cut Tape (CT) HIN202EIBNZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN202EIBNZ-T7A |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.74000 | $19.74 |
| 10 | $14.66100 | $146.61 |
| 25 | $13.38960 | $334.74 |
| 100 | $11.99220 | $1,199.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.32596 | $2,831.49 |
| 500 | $10.92424 | $5,462.12 |
| 750 | $10.72309 | $8,042.32 |
| 1,250 | $10.50031 | $13,125.39 |
| 1,750 | $10.37001 | $18,147.52 |
| 2,500 | $10.24479 | $25,611.97 |
| 6,250 | $9.97505 | $62,344.06 |

