


HIN202CBNZ-T | |
---|---|
DigiKey Part Number | HIN202CBNZ-TTR-ND - Tape & Reel (TR) HIN202CBNZ-TCT-ND - Cut Tape (CT) HIN202CBNZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN202CBNZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
10 | $7.58200 | $75.82 |
25 | $6.86560 | $171.64 |
100 | $6.07690 | $607.69 |
250 | $5.70016 | $1,425.04 |
500 | $5.47346 | $2,736.73 |
1,000 | $5.28676 | $5,286.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.08968 | $12,724.20 |
5,000 | $4.97091 | $24,854.55 |
7,500 | $4.91140 | $36,835.50 |
12,500 | $4.84551 | $60,568.88 |