MFR Recommended

HA1630D06MMEL-E | |
|---|---|
DigiKey Part Number | HA1630D06MMEL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HA1630D06MMEL-E |
Description | IC CMOS 2 CIRCUIT 8MMPAK |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-MMPAK |
Datasheet | Datasheet |
Category | Current - Supply 1.6mA (x2 Channels) |
Mfr | Current - Output / Channel 6.5 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 8-MMPAK |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 4 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| READ2304GSN#GC0 | Renesas Electronics Corporation | 4,939 | 559-READ2304GSN#GC0CT-ND | $14.55000 | MFR Recommended |


