
READ2304GSN#GC0 | |
|---|---|
DigiKey Part Number | 559-READ2304GSN#GC0TR-ND - Tape & Reel (TR) 559-READ2304GSN#GC0CT-ND - Cut Tape (CT) 559-READ2304GSN#GC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | READ2304GSN#GC0 |
Description | LEGACY LIC LEGACY MSOP OPERATION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single-Ended 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $10.68800 | $106.88 |
| 25 | $9.71440 | $242.86 |
| 100 | $8.64740 | $864.74 |
| 250 | $8.13864 | $2,034.66 |
| 500 | $7.83164 | $3,915.82 |
| 1,000 | $7.79891 | $7,798.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.15187 | $35,759.35 |
| 10,000 | $7.01963 | $70,196.30 |

