
F1951NBGI | |
|---|---|
DigiKey Part Number | 800-3185-ND |
Manufacturer | |
Manufacturer Product Number | F1951NBGI |
Description | RF ATTENUATOR 32.5DB 24WFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 32.5dB 100 MHz ~ 4 GHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Attenuation Value | 32.5dB | |
Frequency Range | 100 MHz ~ 4 GHz | |
Power (Watts) | - | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |

