
EL5825IR | |
---|---|
DigiKey Part Number | EL5825IR-ND |
Manufacturer | |
Manufacturer Product Number | EL5825IR |
Description | IC REG CONV TFT LCD 8OUT 24TSSOP |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 8 Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5825IR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, TFT LCD | |
Voltage - Input | 4.5V ~ 16.5V | |
Number of Outputs | 8 | |
Voltage - Output | 0.5V ~ 14.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |