EL5162ISZ-T13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: $56.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $31.34440
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,428
Unit Price: $55.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $53.85000
Datasheet

Similar


Texas Instruments
In Stock: 6,831
Unit Price: $41.11000
Datasheet
Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5162ISZ-T13

DigiKey Part Number
EL5162ISZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5162ISZ-T13
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL5162ISZ-T13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4000V/µs
-3db Bandwidth
500 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types