Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA684IDR

DigiKey Part Number
296-51510-2-ND - Tape & Reel (TR)
296-51510-1-ND - Cut Tape (CT)
296-51510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA684IDR
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA684IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
820V/µs
Gain Bandwidth Product
1.9 GHz
-3db Bandwidth
210 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.7mA
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,831
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.87000$39.87
10$30.36200$303.62
25$27.97960$699.49
100$25.36000$2,536.00
250$24.11104$6,027.76
500$23.35826$11,679.13
1,000$22.73870$22,738.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$22.08482$55,212.05
Manufacturers Standard Package