
EL5001IL-T7 | |
---|---|
DigiKey Part Number | EL5001IL-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5001IL-T7 |
Description | IC CLOCK DRIVER 6-CHAN 20-QFN |
Customer Reference | |
Detailed Description | LTPS LCD Clock Drivers Clock Buffer/Driver IC 1 Output 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EL5001IL-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | LTPS LCD Clock Drivers | |
Input | CMOS, TTL | |
Output | - | |
Number of Circuits | 1 | |
Ratio - Input:Output | 6:6 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |