EL7457CSZ-T13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL4332CSZ-T7

DigiKey Part Number
EL4332CSZ-T7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL4332CSZ-T7
Description
IC AMP MPLEX AMP 16SOIC
Customer Reference
Detailed Description
Video Amp 3 2:1 Multiplexer-Amplifier 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
2:1 Multiplexer-Amplifier
Output Type
-
Number of Circuits
3
-3db Bandwidth
300 MHz
Slew Rate
650V/µs
Current - Supply
48 mA
Current - Output / Channel
40 mA
Voltage - Supply, Single/Dual (±)
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types