
EL4340IU-T13 | |
---|---|
DigiKey Part Number | EL4340IU-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL4340IU-T13 |
Description | IC AMP MPLEX AMP 24QSOP |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL4340IU-T13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 500 MHz | |
Slew Rate | 870V/µs | |
Current - Supply | 30 mA | |
Current - Output / Channel | 135 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |