
DF36074LFZV | |
---|---|
DigiKey Part Number | DF36074LFZV-ND |
Manufacturer | |
Manufacturer Product Number | DF36074LFZV |
Description | IC MCU 16BIT 32KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300H | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SCI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.66000 | $67.66 |
10 | $52.41900 | $524.19 |
25 | $48.61560 | $1,215.39 |