DA14583IOTSENSKT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DA14583IOTSENSKT

DA14583IOTSENSKT

DigiKey Part Number
1564-1023-ND
Manufacturer
Manufacturer Product Number
DA14583IOTSENSKT
Description
DEV KIT IOT SENSOR DA14583
Customer Reference
Detailed Description
DA14583 - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
DA14583
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.