


D2-24044-MR | |
|---|---|
DigiKey Part Number | D2-24044-MR-ND |
Manufacturer | |
Manufacturer Product Number | D2-24044-MR |
Description | IC AMP D DUAL/QUAD 30W 38HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | D2-24044-MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) or 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 30W x 2 @ 8Ohm | |
Voltage - Supply | 9V ~ 26V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Supplier Device Package | 38-HTSSOP | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.00717 | $20,007.17 |

