
D13008FBL25V | |
---|---|
DigiKey Part Number | D13008FBL25V-ND |
Manufacturer | |
Manufacturer Product Number | D13008FBL25V |
Description | IC MCU 16BIT ROMLESS 100QFP |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Microcontroller IC 16-Bit 25MHz ROMless 100-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300H | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | SCI, SmartCard | |
Peripherals | PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (14x14) | |
Package / Case | 100-BFQFP | |
Base Product Number |