
CR04AM-12A#BD0 | |
---|---|
DigiKey Part Number | 559-CR04AM-12A#BD0-ND |
Manufacturer | |
Manufacturer Product Number | CR04AM-12A#BD0 |
Description | SCR 600V 630MA TO-92 |
Customer Reference | |
Detailed Description | SCR 600 V 630 mA Standard Recovery Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 50 µA | |
Voltage - On State (Vtm) (Max) | 1.2 V | |
Current - On State (It (AV)) (Max) | 400 mA | |
Current - On State (It (RMS)) (Max) | 630 mA | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |