
CA91L862A-50ILV | |
|---|---|
DigiKey Part Number | CA91L862A-50ILV-ND |
Manufacturer | |
Manufacturer Product Number | CA91L862A-50ILV |
Description | IC INTERFACE SPECIALIZED 256BGA |
Customer Reference | |
Detailed Description | Data Acquisition Interface 256-PBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Data Acquisition | |
Interface | PCI, Serial | |
Voltage - Supply | 3.3V | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Mounting Type | Surface Mount | |
Base Product Number |

