BCR8FM-14LJ#BB0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 741
Unit Price: $14.29000
Datasheet

Similar


STMicroelectronics
In Stock: 4,265
Unit Price: $19.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 232
Unit Price: $32.93000
Datasheet
RJK6012DPP-E0#T2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR8FM-14LJ#BB0

DigiKey Part Number
BCR8FM-14LJ#BB0-ND
Manufacturer
Manufacturer Product Number
BCR8FM-14LJ#BB0
Description
TRIAC 800V 8A TO220FP
Customer Reference
Detailed Description
TRIAC Standard 800 V 8 A Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
BCR8FM-14LJ#BB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A @ 60Hz
Current - Gate Trigger (Igt) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable