CR05AM-16A-DTB#BD0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR3AM-14B#B00

DigiKey Part Number
BCR3AM-14B#B00-ND
Manufacturer
Manufacturer Product Number
BCR3AM-14B#B00
Description
TRIAC 800V 3A TO92
Customer Reference
Detailed Description
TRIAC Standard 800 V 3 A Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
BCR3AM-14B#B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
3 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A @ 60Hz
Current - Gate Trigger (Igt) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.