BCR12LM-16LH-1#B00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 294
Unit Price: $30.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $33.78000
Datasheet
TO-220FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR12LM-16LH-1#B00

DigiKey Part Number
BCR12LM-16LH-1#B00-ND
Manufacturer
Manufacturer Product Number
BCR12LM-16LH-1#B00
Description
TRIAC 800V 12A TO220FL
Customer Reference
Detailed Description
TRIAC Standard 800 V 12 A Through Hole TO-220FL
Datasheet
 Datasheet
EDA/CAD Models
BCR12LM-16LH-1#B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A @ 60Hz
Current - Gate Trigger (Igt) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31/3/2026