8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DQ321-MHF-Y

DigiKey Part Number
AT45DQ321-MHF-Y-ND
Manufacturer
Manufacturer Product Number
AT45DQ321-MHF-Y
Description
IC FLASH 32MBIT SPI 104MHZ 8UDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI 104 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
528 Bytes x 8192 pages
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
8µs, 4ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
Base Product Number
In-Stock: 1,140
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$38.26000$38.26
10$33.98500$339.85
25$32.41040$810.26
40$31.63075$1,265.23
80$30.51213$2,440.97
230$28.88343$6,643.19
570$27.55151$15,704.36
1,140$26.57468$30,295.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.