
AT45DB321E-MHF-T | |
|---|---|
DigiKey Part Number | 1265-1095-2-ND - Tape & Reel (TR) 1265-1095-1-ND - Cut Tape (CT) 1265-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB321E-MHF-T |
Description | IC FLASH 32MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB321E-MHF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 24000 |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.10000 | $38.10 |
| 10 | $35.52200 | $355.22 |
| 25 | $34.46800 | $861.70 |
| 50 | $33.66840 | $1,683.42 |
| 100 | $32.86980 | $3,286.98 |
| 250 | $31.81912 | $7,954.78 |
| 500 | $31.03216 | $15,516.08 |
| 1,000 | $30.25506 | $30,255.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $21.82399 | $130,943.94 |


