
AT45DQ161-MHF2B-T | |
---|---|
DigiKey Part Number | 1695-AT45DQ161-MHF2B-TTR-ND - Tape & Reel (TR) 1695-AT45DQ161-MHF2B-TCT-ND - Cut Tape (CT) 1695-AT45DQ161-MHF2B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ161-MHF2B-T |
Description | IC FLASH 16MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DQ161-MHF2B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512 Bytes x 4096 pages | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 6ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $17.82258 | $106,935.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.98000 | $23.98 |
10 | $22.36700 | $223.67 |
25 | $21.71640 | $542.91 |
50 | $21.22220 | $1,061.11 |
100 | $20.72620 | $2,072.62 |
250 | $20.07196 | $5,017.99 |
500 | $19.58078 | $9,790.39 |
1,000 | $19.09460 | $19,094.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.45000 | $25.45 |
10 | $22.60500 | $226.05 |
25 | $21.55560 | $538.89 |
50 | $20.79360 | $1,039.68 |
100 | $20.05870 | $2,005.87 |
250 | $19.12704 | $4,781.76 |
500 | $18.44996 | $9,224.98 |
1,000 | $17.79644 | $17,796.44 |