Similar

AT45DB161E-MHD2B-T | |
|---|---|
DigiKey Part Number | 1265-1129-2-ND - Tape & Reel (TR) 1265-1129-1-ND - Cut Tape (CT) 1265-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-MHD2B-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8UDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.62000 | $27.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $20.59824 | $123,589.44 |


