
AT45DB161E-MHF2B-T | |
|---|---|
DigiKey Part Number | 1265-1040-2-ND - Tape & Reel (TR) 1265-1040-1-ND - Cut Tape (CT) 1265-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-MHF2B-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161E-MHF2B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.12000 | $28.12 |
| 10 | $26.29200 | $262.92 |
| 25 | $25.52600 | $638.15 |
| 50 | $24.94240 | $1,247.12 |
| 100 | $24.36030 | $2,436.03 |
| 250 | $23.59276 | $5,898.19 |
| 500 | $23.01576 | $11,507.88 |
| 1,000 | $22.44445 | $22,444.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $21.00710 | $126,042.60 |


