
AT45DB041E-SSHN2B-T | |
---|---|
DigiKey Part Number | AT45DB041E-SSHN2B-TTR-ND - Tape & Reel (TR) AT45DB041E-SSHN2B-TCT-ND - Cut Tape (CT) AT45DB041E-SSHN2B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB041E-SSHN2B-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB041E-SSHN2B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
10 | $9.44200 | $94.42 |
25 | $9.17720 | $229.43 |
50 | $8.97460 | $448.73 |
100 | $8.77200 | $877.20 |
250 | $8.50332 | $2,125.83 |
500 | $8.30016 | $4,150.08 |
1,000 | $8.09823 | $8,098.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $7.93141 | $31,725.64 |
8,000 | $7.73091 | $61,847.28 |