
S25FS512SDSMFV013 | |
---|---|
DigiKey Part Number | 448-S25FS512SDSMFV013TR-ND - Tape & Reel (TR) 448-S25FS512SDSMFV013CT-ND - Cut Tape (CT) 448-S25FS512SDSMFV013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FS512SDSMFV013 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 80 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.73000 | $55.73 |
10 | $51.83700 | $518.37 |
25 | $50.26440 | $1,256.61 |
50 | $49.07580 | $2,453.79 |
100 | $47.89050 | $4,789.05 |
250 | $46.33760 | $11,584.40 |
500 | $45.71970 | $22,859.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,450 | $37.35273 | $54,161.46 |