AT45DB041D-SU-2.5-SL383 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 19,447
Unit Price: $10.35000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,049
Unit Price: $10.67000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $11.99000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $9.98282
Datasheet
AT25XE041D-SHN-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB041D-SU-2.5-SL383

DigiKey Part Number
AT45DB041D-SU-2.5-SL383-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT45DB041D-SU-2.5-SL383
Description
IC FLASH 4MBIT SPI 50MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 50 MHz 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
264 Bytes x 2048 pages
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes