
AT45DB041E-SHN-T | |
|---|---|
DigiKey Part Number | AT45DB041E-SHN-TTR-ND - Tape & Reel (TR) AT45DB041E-SHN-TCT-ND - Cut Tape (CT) AT45DB041E-SHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB041E-SHN-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB041E-SHN-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 3ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 264 Bytes x 2048 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB041E-SHNHA-T | Renesas Electronics Corporation | 3,049 | 1265-1224-1-ND | $13.89000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $12.64500 | $126.45 |
| 25 | $12.29280 | $307.32 |
| 50 | $12.02320 | $601.16 |
| 100 | $11.75100 | $1,175.10 |
| 250 | $11.39040 | $2,847.60 |
| 500 | $11.11826 | $5,559.13 |
| 1,000 | $10.84745 | $10,847.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.56821 | $21,136.42 |
| 4,000 | $10.30353 | $41,214.12 |
| 6,000 | $10.15051 | $60,903.06 |


