
AT45DB021E-SHN2B-T | |
|---|---|
DigiKey Part Number | 1265-1038-2-ND - Tape & Reel (TR) 1265-1038-1-ND - Cut Tape (CT) 1265-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-SHN2B-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-SHN2B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 28000 |
| Tape & Reel (TR): | 28000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.34000 | $11.34 |
| 10 | $10.59000 | $105.90 |
| 25 | $10.29280 | $257.32 |
| 50 | $10.06760 | $503.38 |
| 100 | $9.84000 | $984.00 |
| 250 | $9.53828 | $2,384.57 |
| 500 | $9.31080 | $4,655.40 |
| 1,000 | $9.08433 | $9,084.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.54863 | $13,097.26 |
| 4,000 | $6.38474 | $25,538.96 |
| 6,000 | $6.29003 | $37,740.18 |
| 10,000 | $6.22086 | $62,208.60 |

