Similar
Similar

AT25XE021A-MHN-T | |
|---|---|
DigiKey Part Number | 1265-1141-2-ND - Tape & Reel (TR) 1265-1141-1-ND - Cut Tape (CT) 1265-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE021A-MHN-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE021A-MHN-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 70 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 5ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF021A-MHN-Y | Renesas Electronics Corporation | 0 | AT25DF021A-MHN-Y-ND | $8.73616 | Similar |
| AT25XE021A-MHN-Y | Renesas Electronics Corporation | 0 | AT25XE021A-MHN-Y-ND | $8.86278 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $13.24500 | $132.45 |
| 25 | $12.87480 | $321.87 |
| 50 | $12.58880 | $629.44 |
| 100 | $12.30350 | $1,230.35 |
| 250 | $11.92448 | $2,981.12 |
| 500 | $11.63868 | $5,819.34 |
| 1,000 | $11.35455 | $11,354.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $11.06029 | $66,361.74 |


