Similar
Similar

AT25XE021A-MHN-Y | |
|---|---|
DigiKey Part Number | AT25XE021A-MHN-Y-ND |
Manufacturer | |
Manufacturer Product Number | AT25XE021A-MHN-Y |
Description | IC FLASH 2MBIT SPI 70MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE021A-MHN-Y Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 70 MHz |
Packaging Tray | Write Cycle Time - Word, Page 8µs, 5ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF021A-MHN-Y | Renesas Electronics Corporation | 0 | AT25DF021A-MHN-Y-ND | $8.73616 | Similar |
| AT25XE021A-MHN-T | Renesas Electronics Corporation | 0 | 1265-1141-1-ND | $14.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,850 | $8.86278 | $25,258.92 |


