
AT25SF081B-MAHD-T | |
|---|---|
DigiKey Part Number  | 1695-AT25SF081B-MAHD-TTR-ND - Tape & Reel (TR) 1695-AT25SF081B-MAHD-TCT-ND - Cut Tape (CT) 1695-AT25SF081B-MAHD-TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AT25SF081B-MAHD-T  | 
Description  | IC FLASH 8MBIT SPI/QUAD 8UDFN  | 
Manufacturer Standard Lead Time  | 36 Weeks  | 
Customer Reference  | |
Detailed Description  | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-UDFN (2x3)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AT25SF081B-MAHD-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH - NOR  | |
Memory Size  | ||
Memory Organization  | 1M x 8  | |
Memory Interface  | SPI - Quad I/O  | |
Clock Frequency  | 108 MHz  | |
Write Cycle Time - Word, Page  | 50µs, 2.4ms  | |
Voltage - Supply  | 2.5V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TC)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-UDFN (2x3)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.00000 | $4.00 | 
| 10 | $3.73700 | $37.37 | 
| 25 | $3.63880 | $90.97 | 
| 50 | $3.56200 | $178.10 | 
| 100 | $3.48530 | $348.53 | 
| 250 | $3.38284 | $845.71 | 
| 500 | $3.30500 | $1,652.50 | 
| 1,000 | $3.22701 | $3,227.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $3.29120 | $16,456.00 | 
| 10,000 | $3.20905 | $32,090.50 | 
| 15,000 | $3.16153 | $47,422.95 | 
| 25,000 | $3.10234 | $77,558.50 | 

