AT25SF081-SSHD-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 893
Unit Price: $4.03000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 20,231
Unit Price: $3.38000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,954
Unit Price: $3.38000
Datasheet

Similar


GigaDevice Semiconductor (HK) Limited
In Stock: 7,573
Unit Price: $3.87000
Datasheet

Similar


Macronix
In Stock: 4,371
Unit Price: $3.95000
Datasheet

Similar


Winbond Electronics
In Stock: 19,591
Unit Price: $4.61000
Datasheet
8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF081-SSHD-T

DigiKey Part Number
1265-1133-2-ND - Tape & Reel (TR)
1265-1133-1-ND - Cut Tape (CT)
1265-1133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF081-SSHD-T
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
5µs, 5ms
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes