8-SOIC(3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25FF081A-SSHN-T

DigiKey Part Number
1265-AT25FF081A-SSHN-TTR-ND - Tape & Reel (TR)
1265-AT25FF081A-SSHN-TCT-ND - Cut Tape (CT)
1265-AT25FF081A-SSHN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25FF081A-SSHN-T
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25FF081A-SSHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 4
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
22µs, 6.5ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$3.73700$37.37
25$3.63880$90.97
50$3.56200$178.10
100$3.48530$348.53
250$3.38284$845.71
500$3.30500$1,652.50
1,000$3.22701$3,227.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.31786$13,271.44
8,000$3.23537$25,882.96
12,000$3.18763$38,251.56
20,000$3.12809$62,561.80
Manufacturers Standard Package