
AT25SF041B-SHD-B | |
|---|---|
DigiKey Part Number | 1265-AT25SF041B-SHD-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25SF041B-SHD-B |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF041B-SHD-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 5µs, 2.5ms | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 9720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.43500 | $34.35 |
| 25 | $3.34160 | $83.54 |
| 90 | $3.21444 | $289.30 |
| 180 | $3.14372 | $565.87 |
| 270 | $3.10233 | $837.63 |
| 540 | $3.03133 | $1,636.92 |
| 1,080 | $2.96025 | $3,197.07 |
| 5,040 | $2.80325 | $14,128.38 |

