
AT25QL321-MBUE-T | |
|---|---|
DigiKey Part Number | 1265-AT25QL321-MBUE-TTR-ND - Tape & Reel (TR) 1265-AT25QL321-MBUE-TCT-ND - Cut Tape (CT) 1265-AT25QL321-MBUE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25QL321-MBUE-T |
Description | IC FLASH 32MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 8-USON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | AT25QL321-MBUE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 150µs, 5ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (3x4) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.67000 | $7.67 |
| 10 | $7.21200 | $72.12 |
| 25 | $7.01640 | $175.41 |
| 50 | $6.86620 | $343.31 |
| 100 | $6.71360 | $671.36 |
| 250 | $6.51112 | $1,627.78 |
| 500 | $6.35792 | $3,178.96 |
| 1,000 | $6.20519 | $6,205.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.85516 | $29,275.80 |
| 10,000 | $5.70761 | $57,076.10 |

