
AT25FF321A-SSHN-T | |
|---|---|
DigiKey Part Number  | 1265-AT25FF321A-SSHN-TTR-ND - Tape & Reel (TR) 1265-AT25FF321A-SSHN-TCT-ND - Cut Tape (CT) 1265-AT25FF321A-SSHN-TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AT25FF321A-SSHN-T  | 
Description  | IC FLASH 32MBIT SPI/QUAD 8SOIC  | 
Manufacturer Standard Lead Time  | 36 Weeks  | 
Customer Reference  | |
Detailed Description  | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AT25FF321A-SSHN-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH - NOR  | |
Memory Size  | ||
Memory Organization  | 4M x 8  | |
Memory Interface  | SPI - Quad I/O  | |
Clock Frequency  | 104 MHz  | |
Write Cycle Time - Word, Page  | -  | |
Voltage - Supply  | 1.65V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.69000 | $6.69 | 
| 10 | $6.27400 | $62.74 | 
| 25 | $6.10240 | $152.56 | 
| 50 | $5.97040 | $298.52 | 
| 100 | $5.83820 | $583.82 | 
| 250 | $5.66200 | $1,415.50 | 
| 500 | $5.52868 | $2,764.34 | 
| 1,000 | $5.39579 | $5,395.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $5.54380 | $22,175.20 | 
| 8,000 | $5.40456 | $43,236.48 | 
| 12,000 | $5.32415 | $63,889.80 | 










