


AT25EU0081A-SUN-T | |
---|---|
DigiKey Part Number | 1695-AT25EU0081A-SUN-TTR-ND - Tape & Reel (TR) 1695-AT25EU0081A-SUN-TCT-ND - Cut Tape (CT) 1695-AT25EU0081A-SUN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25EU0081A-SUN-T |
Description | 8MBIT ULT LOW ENERGY WIDE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O 100 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 3ms, 3ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.17800 | $31.78 |
25 | $2.84440 | $71.11 |
100 | $2.47640 | $247.64 |
250 | $2.30136 | $575.34 |
500 | $2.19530 | $1,097.65 |
1,000 | $2.10817 | $2,108.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.03645 | $4,072.90 |
4,000 | $1.97739 | $7,909.56 |
6,000 | $1.94783 | $11,686.98 |
10,000 | $1.91507 | $19,150.70 |
14,000 | $1.89591 | $26,542.74 |
20,000 | $1.87749 | $37,549.80 |