
AT25EU0021A-SSHN-B | |
---|---|
DigiKey Part Number | 1695-AT25EU0021A-SSHN-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25EU0021A-SSHN-B |
Description | IC FLASH 2MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 85 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 3ms, 3ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.41400 | $24.14 |
25 | $2.34840 | $58.71 |
98 | $2.25469 | $220.96 |
196 | $2.20607 | $432.39 |
294 | $2.17704 | $640.05 |
588 | $2.12787 | $1,251.19 |
1,078 | $2.08459 | $2,247.19 |
5,096 | $1.97411 | $10,060.06 |