
AT25DF512C-DWF | |
---|---|
DigiKey Part Number | 1695-AT25DF512C-DWF-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF512C-DWF |
Description | 512 KBIT, WIDE VCC (1.7V TO 3.6V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Kbit SPI - Dual I/O 104 MHz 8 ns Wafer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 3.5ms | |
Access Time | 8 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Wafer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
14,825 | $1,026,364.73625 | $15,215,857,214.91 |