AT25DF321A-SH-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 14,559
Unit Price: $20.61000
Datasheet

Similar


Winbond Electronics
In Stock: 19,924
Unit Price: $5.67000
Datasheet
AT25XE041D-SHN-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF321A-SH-T

DigiKey Part Number
1265-1077-2-ND - Tape & Reel (TR)
1265-1077-1-ND - Cut Tape (CT)
1265-1077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25DF321A-SH-T
Description
IC FLASH 32MBIT SPI 100MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI 100 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25DF321A-SH-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256 Bytes x 16384 pages
Memory Interface
SPI
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
7µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types