
MC74LVX50DTG | |
|---|---|
DigiKey Part Number | MC74LVX50DTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX50DTG |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX50DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.63400 | $36.34 |
| 96 | $2.85188 | $273.78 |
| 192 | $2.69641 | $517.71 |
| 288 | $2.61833 | $754.08 |
| 576 | $2.50385 | $1,442.22 |
| 1,056 | $2.42044 | $2,555.98 |
| 2,592 | $2.32032 | $6,014.27 |
| 5,088 | $2.26012 | $11,499.49 |





