
AT25DF021A-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-1260-2-ND - Tape & Reel (TR) 1265-1260-1-ND - Cut Tape (CT) 1265-1260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF021A-MAHN-T |
Description | IC FLASH 2MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF021A-MAHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $10.25500 | $102.55 |
| 25 | $9.96640 | $249.16 |
| 50 | $9.74940 | $487.47 |
| 100 | $9.52910 | $952.91 |
| 250 | $9.23772 | $2,309.43 |
| 500 | $9.01760 | $4,508.80 |
| 1,000 | $8.79845 | $8,798.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.29821 | $41,491.05 |
| 10,000 | $8.08805 | $80,880.50 |

